Microcontrollers and Processors
SME5222AUPA-400
Sun Microsystems Inc
Description: RISC Microprocessor, 64-Bit, 400MHz, CMOS

Overview of SME5222AUPA-400 by Sun Microsystems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SME5222AUPA-400 by Sun Microsystems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SME5222AUPA-400 by Sun Microsystems Inc

SME5222AUPA-400
Sun Microsystems Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUN MICROSYSTEMS INC
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
36
Bit Size
64
Boundary Scan
YES
Clock Frequency-Max
200 MHz
External Data Bus Width
128
Format
FLOATING POINT
Integrated Cache
NO
Low Power Mode
YES
Qualification Status
Not Qualified
Speed
400 MHz
Supply Voltage-Max
2.73 V
Supply Voltage-Min
2.47 V
Supply Voltage-Nom
2.6 V
Technology
CMOS
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. SME5222AUPA-400
    Sun Microsystems Inc
    RISC Microprocessor, 64-Bit, 400MHz, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SME5222AUPA-400 by Sun Microsystems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SME5222AUPA-400 by Sun Microsystems Inc

Select Manufacturer
Which Manufacturer of SME5222AUPA-400 would you like to use for your alert(s)?
  • Please alert me when SME5222AUPA-400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SME5222AUPA-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SME5222AUPA-400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SME5222AUPA-400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SME5222AUPA-400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SME5222AUPA-400 by Sun Microsystems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: