Part Details for SME6700-001T by Honeywell Sensing and Control
Overview of SME6700-001T by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SME6700-001T
SME6700-001T CAD Models
SME6700-001T Part Data Attributes
|
SME6700-001T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SME6700-001T
Honeywell Sensing and Control
Infrared LED, 1-Element, 880nm, 0.126 X 0.110 INCH, 0.073 INCH HEIGHT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | 0.126 X 0.110 INCH, 0.073 INCH HEIGHT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SME6700-001T
This table gives cross-reference parts and alternative options found for SME6700-001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SME6700-001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4256-S | Infrared LED | OSRAM Opto Semiconductors | SME6700-001T vs SFH4256-S |
SFH426-Z | 2.4mm, 1 ELEMENT, INFRARED LED, 880nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM GmbH | SME6700-001T vs SFH426-Z |
SFH426 | Infrared LED, 2.4mm, 1-Element, 880nm, | Siemens | SME6700-001T vs SFH426 |
SFH4256-S | INFRARED LED | OSRAM GmbH | SME6700-001T vs SFH4256-S |
SFH4256 | INFRARED LED | OSRAM GmbH | SME6700-001T vs SFH4256 |
SFH426 | Infrared LED, 2.4mm, 1-Element, 880nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | SME6700-001T vs SFH426 |
VSMY385010X01-GS18 | Infrared LED, | Vishay Intertechnologies | SME6700-001T vs VSMY385010X01-GS18 |
SFH4256 | Infrared LED | OSRAM Opto Semiconductors | SME6700-001T vs SFH4256 |
SME6700-001B | Infrared LED, 1-Element, 880nm, 0.126 X 0.110 INCH, 0.073 INCH HEIGHT, PLASTIC PACKAGE-2 | Honeywell Sensing and Control | SME6700-001T vs SME6700-001B |
SFH426-Z | Infrared LED, 2.4mm, 1-Element, 880nm, ROHS COMPLIANT, SMT, 2 PIN | OSRAM Opto Semiconductors | SME6700-001T vs SFH426-Z |