SMEBP16VB33RM5X11LL
United Chemi-Con Inc
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Overview of SMEBP16VB33RM5X11LL by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for SMEBP16VB33RM5X11LL by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMEBP16VB33RM5X11LL by United Chemi-Con Inc

SMEBP16VB33RM5X11LL
United Chemi-Con Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Optional Lead Configurations
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
10045 mΩ
Leakage Current
0.03168 mA
Length
11 mm
Manufacturer Series
SMEBP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
70 mA
Series
SMEBP
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Want to compare parts?
  1. SMEBP16VB33RM5X11LL
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for SMEBP16VB33RM5X11LL

This table gives cross-reference parts and alternative options found for SMEBP16VB33RM5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMEBP16VB33RM5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8330LCM0511LLN185C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 8330LCM0511LLN185C
2330LCM0511LLN585A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 2330LCM0511LLN585A
1330LCM0511WPN0810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 1330LCM0511WPN0810
2330LCM0511LLN485C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 2330LCM0511LLN485C
8330LCM0511LL04J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 8330LCM0511LL04J
8330LCM0511WPN5F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 8330LCM0511WPN5F
8330LCM0511LLN58EJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 8330LCM0511LLN58EJ
8330LCM0511WPN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 8330LCM0511WPN381M
8330LCM0511WF05J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 33uF, Fenghua (HK) Electronics Ltd SMEBP16VB33RM5X11LL vs 8330LCM0511WF05J
UKL1C330MDDANACC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation SMEBP16VB33RM5X11LL vs UKL1C330MDDANACC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMEBP16VB33RM5X11LL by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMEBP16VB33RM5X11LL by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of SMEBP16VB33RM5X11LL would you like to use for your alert(s)?
  • Please alert me when SMEBP16VB33RM5X11LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMEBP16VB33RM5X11LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMEBP16VB33RM5X11LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMEBP16VB33RM5X11LL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMEBP16VB33RM5X11LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMEBP16VB33RM5X11LL by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: