Part Details for SMEBP50VB1R0M5X11LL by United Chemi-Con Inc
Overview of SMEBP50VB1R0M5X11LL by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMEBP50VB1R0M5X11LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Aluminium, 1uf, 50V, 20±% | 1682 |
|
$0.0250 | Buy Now |
Part Details for SMEBP50VB1R0M5X11LL
SMEBP50VB1R0M5X11LL CAD Models
SMEBP50VB1R0M5X11LL Part Data Attributes:
|
SMEBP50VB1R0M5X11LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMEBP50VB1R0M5X11LL
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Optional Lead Configurations | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 232050 mΩ | |
Leakage Current | 0.01 mA | |
Length | 11 mm | |
Manufacturer Series | SMEBP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 17 mA | |
Series | SMEBP | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Shape | WIRE |
Alternate Parts for SMEBP50VB1R0M5X11LL
This table gives cross-reference parts and alternative options found for SMEBP50VB1R0M5X11LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMEBP50VB1R0M5X11LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1HAM010X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | SMEBP50VB1R0M5X11LL vs ECA1HAM010X |
NNR1R0M50V5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | SMEBP50VB1R0M5X11LL vs NNR1R0M50V5X11 |
UKL1H010MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SMEBP50VB1R0M5X11LL vs UKL1H010MDA |
ESME500ETD1R0ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SMEBP50VB1R0M5X11LL vs ESME500ETD1R0ME11D |
SG1H105M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT | Samwha Electronics | SMEBP50VB1R0M5X11LL vs SG1H105M05011 |
SME50VB1R0M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | SMEBP50VB1R0M5X11LL vs SME50VB1R0M5X11LL |
50YK1M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SMEBP50VB1R0M5X11LL vs 50YK1M5X11 |
NRSA1R0M50V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SMEBP50VB1R0M5X11LL vs NRSA1R0M50V5X11TBF1 |
NLE-L1R0M50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | SMEBP50VB1R0M5X11LL vs NLE-L1R0M50V5X11 |
NRSA1R0M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SMEBP50VB1R0M5X11LL vs NRSA1R0M50V5X11TBSTF |