Part Details for SMF202B by Secos Corporation
Overview of SMF202B by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SMF202B
SMF202B CAD Models
SMF202B Part Data Attributes
|
SMF202B
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SMF202B
Secos Corporation
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMF202B
This table gives cross-reference parts and alternative options found for SMF202B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF202B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFM202-T | Rectifier Diode, | Rectron Semiconductor | SMF202B vs UFM202-T |
FM2100-MH1-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SMF202B vs FM2100-MH1-H |
SS210 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | SMF202B vs SS210 |
UH2BHE3_A/I | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMF202B vs UH2BHE3_A/I |
SL210A | Rectifier Diode, | Micro Commercial Components | SMF202B vs SL210A |
SDM2100S1FQ-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SOD-123F, 2 PIN | Diodes Incorporated | SMF202B vs SDM2100S1FQ-7 |
ES2BFSM2G | Rectifier Diode, | Taiwan Semiconductor | SMF202B vs ES2BFSM2G |
SS210LM2G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SMF202B vs SS210LM2G |
ES2BALHM2G | Rectifier Diode, | Taiwan Semiconductor | SMF202B vs ES2BALHM2G |
US2BB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SMF202B vs US2BB-HF |