There are no models available for this part yet.
Overview of SMG1 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMG1 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71896365
|
RS | Fuse, Fast Acting, Glass, 350VAC, 1A | Mersen SMG1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$1.9100 / $2.1300 | Buy Now |
CAD Models for SMG1 by Mersen Electrical Power
Part Data Attributes for SMG1 by Mersen Electrical Power
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
13.8 mm
|
Body Length or Diameter
|
5.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
1 A
|
Rated Voltage(AC)
|
350 V
|
Rated Voltage(DC)
|
140 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for SMG1
This table gives cross-reference parts and alternative options found for SMG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6AB25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | SMG1 vs MI6AB25V1 |
0213001. | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | SMG1 vs 0213001. |
2040.0615 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | SMG1 vs 2040.0615 |
318001P | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SMG1 vs 318001P |
70-059-61/1A | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm, | SIBA Fuses | SMG1 vs 70-059-61/1A |
224001MXP | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SMG1 vs 224001MXP |
235001XE | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | SMG1 vs 235001XE |
224001 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, | Littelfuse Inc | SMG1 vs 224001 |
0318001HX | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | SMG1 vs 0318001HX |
MI6T25V1 | Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | SMG1 vs MI6T25V1 |