Part Details for SMHF282R5SF/KP by Interpoint
Overview of SMHF282R5SF/KP by Interpoint
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMHF282R5SF/KP
SMHF282R5SF/KP CAD Models
SMHF282R5SF/KP Part Data Attributes
|
SMHF282R5SF/KP
Interpoint
Buy Now
Datasheet
|
Compare Parts:
SMHF282R5SF/KP
Interpoint
IC,DC/DC CONVERTER,+2.5V,HYBRID, RAD HARD,MODULE,8PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , MODULE,8LEAD,.8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 16 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,.8 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | HYBRID | |
Temperature Grade | MILITARY |