Part Details for SMJ320C10FDM by Texas Instruments
Results Overview of SMJ320C10FDM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMJ320C10FDM Information
SMJ320C10FDM by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SMJ320C10FDM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20.5MHz, CMOS, CQCC44 | 5221 |
|
RFQ |
US Tariff Estimator: SMJ320C10FDM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMJ320C10FDM
SMJ320C10FDM Part Data Attributes
|
|
SMJ320C10FDM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ320C10FDM
Texas Instruments
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20.5MHz, CMOS, CQCC44
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.31.00.35 | |
| Additional Feature | Rom Protect | |
| Address Bus Width | 12 | |
| Barrel Shifter | Yes | |
| Bit Size | 16 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 20.5 Mhz | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-CQCC-N44 | |
| Length | 16.51 Mm | |
| Low Power Mode | No | |
| Number of DMA Channels | ||
| Number of External Interrupts | 1 | |
| Number of Serial I/Os | ||
| Number of Terminals | 44 | |
| Number of Timers | ||
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC44,.65SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| RAM (words) | 144 | |
| ROM Programmability | Mrom | |
| Screening Level | 38535q/M;38534h;883b | |
| Seated Height-Max | 3.05 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 16.51 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for SMJ320C10FDM
This table gives cross-reference parts and alternative options found for SMJ320C10FDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C10FDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8763301XC | Microchip Technology Inc | Check for Price | Digital Signal Processor, 80-Bit Size, 16-Ext Bit, 20.5MHz, CMOS, PQCC44 | SMJ320C10FDM vs 5962-8763301XC |
| SMJ320C10FDM | Rochester Electronics LLC | Check for Price | Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 20.5MHz, CMOS, CQCC44 | SMJ320C10FDM vs SMJ320C10FDM |