Microcontrollers and Processors
SMJ320C40TABM40/10
Texas Instruments
Description: 32-BIT, 40MHz, OTHER DSP, UUC325, TAB-325

Overview of SMJ320C40TABM40/10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMJ320C40TABM40/10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMJ320C40TABM40/10 by Texas Instruments

SMJ320C40TABM40/10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIE
Package Description
DIE, TAB,325PINS,.01
Pin Count
325
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
31
Barrel Shifter
YES
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
40 MHz
External Data Bus Width
32
Format
FLOATING POINT
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-XUUC-N325
Low Power Mode
YES
Number of Terminals
325
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Equivalence Code
TAB,325PINS,.01
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
RAM (words)
8192
Screening Level
MIL-PRF-38535
Supply Current-Max
850 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
0.254 mm
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
Want to compare parts?
  1. SMJ320C40TABM40/10
    Texas Instruments
    32-BIT, 40MHz, OTHER DSP, UUC325, TAB-325
    VS

Alternate Parts for SMJ320C40TABM40/10

This table gives cross-reference parts and alternative options found for SMJ320C40TABM40/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ320C40TABM40/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMJ320C40TBBM40 32-BIT, 40MHz, OTHER DSP, UUC325 Texas Instruments SMJ320C40TABM40/10 vs SMJ320C40TBBM40
Part Number Description Manufacturer Compare
SMJ320C40KGDM50CT 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SMJ320C40TABM40/10 vs SMJ320C40KGDM50CT
SMJ320C40GFS60 Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 100 Texas Instruments SMJ320C40TABM40/10 vs SMJ320C40GFS60
5962-9466903QZC 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SMJ320C40TABM40/10 vs 5962-9466903QZC
TMS320C40GFL60 Digital Signal Processors 325-CPGA Texas Instruments SMJ320C40TABM40/10 vs TMS320C40GFL60
TMS320C40TABL40 32-BIT, 40MHz, OTHER DSP, UUC325 Texas Instruments SMJ320C40TABM40/10 vs TMS320C40TABL40
TMS320C40TAB40 32-BIT, 40MHz, OTHER DSP, UUC352 Texas Instruments SMJ320C40TABM40/10 vs TMS320C40TAB40
TMP320C40TABL60/10 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325 Texas Instruments SMJ320C40TABM40/10 vs TMP320C40TABL60/10
SMJ320C40KGDM50C 32-BIT, 50MHz, OTHER DSP, UUC325, DIE-325 Texas Instruments SMJ320C40TABM40/10 vs SMJ320C40KGDM50C
5962-9466902QYX 32-BIT, 40MHz, OTHER DSP, CQFP352, CERAMIC, QFP-352 Texas Instruments SMJ320C40TABM40/10 vs 5962-9466902QYX
SM320C40TABS60/10 32-BIT, 60MHz, OTHER DSP, UUC325, TAB-325 Texas Instruments SMJ320C40TABM40/10 vs SM320C40TABS60/10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMJ320C40TABM40/10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMJ320C40TABM40/10 by Texas Instruments

Select Manufacturer
Which Manufacturer of SMJ320C40TABM40/10 would you like to use for your alert(s)?
  • Please alert me when SMJ320C40TABM40/10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMJ320C40TABM40/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMJ320C40TABM40/10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMJ320C40TABM40/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMJ320C40TABM40/10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMJ320C40TABM40/10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: