Part Details for SML-512MW by ROHM Semiconductor
Overview of SML-512MW by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML-512MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for SML-512MW
SML-512MW CAD Models
SML-512MW Part Data Attributes
|
SML-512MW
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-512MW
ROHM Semiconductor
Optoelectronic Device, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | YELLOWISH GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Infrared Range | NO | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SML-512MW
This table gives cross-reference parts and alternative options found for SML-512MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-512MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-512MWT86 | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-512MW vs SML-512MWT86 |