Part Details for SML10G4C-TR by LEDtronics Inc
Results Overview of SML10G4C-TR by LEDtronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML10G4C-TR Information
SML10G4C-TR by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML10G4C-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T/R RoHS: Compliant |
3261 In Stock |
|
$0.5130 / $4.1100 | Buy Now |
|
DISTI #
51656653
|
Verical | LED Uni-Color Green 565nm 2-Pin T/R Min Qty: 13 Package Multiple: 1 Date Code: 1404 | Americas - 3166 |
|
$0.7491 / $5.3446 | Buy Now |
|
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin T/R RoHS: Compliant |
3261 In Stock |
|
$0.5130 / $4.1100 | Buy Now |