Part Details for SML10SIC03NJC by TT Electronics Resistors
Overview of SML10SIC03NJC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML10SIC03NJC
SML10SIC03NJC CAD Models
SML10SIC03NJC Part Data Attributes
|
SML10SIC03NJC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SML10SIC03NJC
TT Electronics Resistors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, SMD05, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-276AA | |
JESD-30 Code | R-XBCC-N3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SML10SIC03NJC
This table gives cross-reference parts and alternative options found for SML10SIC03NJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML10SIC03NJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML10SIC03NJC | 10A, 300V, SILICON, RECTIFIER DIODE, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SML10SIC03NJC vs SML10SIC03NJC |
SML10SIC03NJCR4 | 10A, 300V, SILICON, RECTIFIER DIODE, TO-276AA, HERMETIC SEALED, SMD05, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SML10SIC03NJC vs SML10SIC03NJCR4 |