Part Details for SML4738A-E3/61 by Vishay Semiconductors
Overview of SML4738A-E3/61 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML4738A-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML4738A-E3/61GICT-ND
|
DigiKey | DIODE ZENER 8.2V 1W DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1876 In Stock |
|
$0.1411 / $0.4900 | Buy Now |
Part Details for SML4738A-E3/61
SML4738A-E3/61 CAD Models
SML4738A-E3/61 Part Data Attributes
|
SML4738A-E3/61
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SML4738A-E3/61
Vishay Semiconductors
SML4728 to SML4764A Surface Mount Zener Diodes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for SML4738A-E3/61
This table gives cross-reference parts and alternative options found for SML4738A-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4738A-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4738A-E3/61 vs SMAJ4738A |
SML4738AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4738A-E3/61 vs SML4738AHE3_A/I |
1SMA4738T/R13 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SML4738A-E3/61 vs 1SMA4738T/R13 |
SML4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SML4738A-E3/61 vs SML4738A |
SML4738A-E3/5A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4738A-E3/61 vs SML4738A-E3/5A |
SMAJ4738A-TR | Zener Diode, 8.2V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4738A-E3/61 vs SMAJ4738A-TR |
SML4738AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SML4738A-E3/61 vs SML4738AHE3_A/H |
FM4738WA | Zener Diode, 8.2V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4738A-E3/61 vs FM4738WA |
1SMA4738T/R7 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SML4738A-E3/61 vs 1SMA4738T/R7 |
SML4738AHE3/61 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SML4738A-E3/61 vs SML4738AHE3/61 |