Part Details for SML4740AHE3/61 by Vishay Intertechnologies
Overview of SML4740AHE3/61 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SML4740AHE3/61
SML4740AHE3/61 CAD Models
SML4740AHE3/61 Part Data Attributes:
|
SML4740AHE3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4740AHE3/61
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for SML4740AHE3/61
This table gives cross-reference parts and alternative options found for SML4740AHE3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4740AHE3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4740A-E3/5A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4740AHE3/61 vs SML4740A-E3/5A |
SML4740AHE3_A/H | Zener Diode, | Vishay Intertechnologies | SML4740AHE3/61 vs SML4740AHE3_A/H |
SML4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SML4740AHE3/61 vs SML4740A |
1SMA4740T/R7 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SML4740AHE3/61 vs 1SMA4740T/R7 |
SML4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SML4740AHE3/61 vs SML4740A |
FM4740AW | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4740AHE3/61 vs FM4740AW |
SML4740A51-E3 | DIODE 10 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | SML4740AHE3/61 vs SML4740A51-E3 |
1SMA4740T/R13 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | PanJit Semiconductor | SML4740AHE3/61 vs 1SMA4740T/R13 |
SML4740AHE3/5A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SML4740AHE3/61 vs SML4740AHE3/5A |