Part Details for SML4744HE3_A/I by Vishay Intertechnologies
Overview of SML4744HE3_A/I by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SML4744HE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SML4744HE3_A/I
|
Avnet Americas | Diode Zener Single 15V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4744HE3_A/I) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1490 | Buy Now |
DISTI #
SML4744HE3_A/I
|
Avnet Americas | Diode Zener Single 15V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4744HE3_A/I) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1490 | Buy Now |
DISTI #
SML4744HE3_A/I
|
Avnet Americas | Diode Zener Single 15V 5% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4744HE3_A/I) Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1490 | Buy Now |
Part Details for SML4744HE3_A/I
SML4744HE3_A/I CAD Models
SML4744HE3_A/I Part Data Attributes
|
SML4744HE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4744HE3_A/I
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-07 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 10% | |
Working Test Current | 17 mA |
Alternate Parts for SML4744HE3_A/I
This table gives cross-reference parts and alternative options found for SML4744HE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4744HE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML4744-E3 | DIODE 15 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Voltage Regulator Diode | Vishay Semiconductors | SML4744HE3_A/I vs SML4744-E3 |
SMAJ4744 | Zener Diode, 15V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4744HE3_A/I vs SMAJ4744 |
SML4744HE3_A/H | Zener Diode, | Vishay Intertechnologies | SML4744HE3_A/I vs SML4744HE3_A/H |
SML4744-E3/5A | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4744HE3_A/I vs SML4744-E3/5A |
SML4744HE3/5A | Zener Diode, 15V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SML4744HE3_A/I vs SML4744HE3/5A |
FM4744W | Zener Diode, 15V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4744HE3_A/I vs FM4744W |