Part Details for SML4748-E3/61 by Vishay Intertechnologies
Overview of SML4748-E3/61 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SML4748-E3/61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0203
|
Newark | Zener Diode Do214 |Vishay SML4748-E3/61 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1850 | Buy Now |
DISTI #
SML4748-E3/61
|
Avnet Americas | Diode Zener Single 22V 10% 1W 2-Pin SMA T/R - Tape and Reel (Alt: SML4748-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1801 | Buy Now |
DISTI #
78-SML4748-E3
|
Mouser Electronics | Zener Diodes ZENER 1W 22V 1 RoHS: Compliant | 0 |
|
$0.1500 / $0.4700 | Order Now |
DISTI #
SML4748-E3/61
|
TTI | Zener Diodes ZENER 1W 22V 1 pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1490 | Buy Now |
DISTI #
SML4748-E3/61
|
TME | Diode: Zener, 1W, 22V, SMD, reel,tape, SMA, single diode, 5uA Min Qty: 5 | 0 |
|
$0.1360 / $0.2050 | RFQ |
DISTI #
SML4748-E3/61
|
EBV Elektronik | Diode Zener Single 22V 10% 1W 2-Pin SMA T/R (Alt: SML4748-E3/61) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 1800 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 1800 |
|
$0.1968 | Buy Now |
Part Details for SML4748-E3/61
SML4748-E3/61 CAD Models
SML4748-E3/61 Part Data Attributes
|
SML4748-E3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4748-E3/61
Vishay Intertechnologies
Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 10% | |
Working Test Current | 11.5 mA |
Alternate Parts for SML4748-E3/61
This table gives cross-reference parts and alternative options found for SML4748-E3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4748-E3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ4748 | Zener Diode, 22V V(Z), 10%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4748-E3/61 vs SMAJ4748 |
SML4748HE3_A/H | Zener Diode, | Vishay Intertechnologies | SML4748-E3/61 vs SML4748HE3_A/H |
SML4748HE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4748-E3/61 vs SML4748HE3_A/I |
SML4748-E3/5A | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4748-E3/61 vs SML4748-E3/5A |
SML4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SML4748-E3/61 vs SML4748 |
SMAJ4748 | Zener Diode, 22V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4748-E3/61 vs SMAJ4748 |
FM4748W | Zener Diode, 22V V(Z), 20%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4748-E3/61 vs FM4748W |