Part Details for SML4760AHE3_A/H by Vishay Intertechnologies
Overview of SML4760AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SML4760AHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ2332
|
Newark | Zener Diode, 68V, 1W, Sma Rohs Compliant: Yes |Vishay SML4760AHE3_A/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$0.3380 / $0.7190 | Buy Now |
DISTI #
44AJ2222
|
Newark | Zener Diode Do214"5%, 68V, 1W, Te" |Vishay SML4760AHE3_A/H Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
SML4760AHE3_A/H
|
Avnet Americas | Zener Diode 68V 5% 1000mW Automotive 2-Pin DO-214AC T/R (Alt: SML4760AHE3_A/H) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
78-SML4760AHE3_A/H
|
Mouser Electronics | Zener Diodes 68V Zener SMA (DO-214AC) RoHS: Compliant | 2352 |
|
$0.1560 / $0.5500 | Buy Now |
DISTI #
SML4760AHE3_A/H
|
EBV Elektronik | Zener Diode 68V 5% 1000mW Automotive 2-Pin DO-214AC T/R (Alt: SML4760AHE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SML4760AHE3_A/H
SML4760AHE3_A/H CAD Models
SML4760AHE3_A/H Part Data Attributes
|
SML4760AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4760AHE3_A/H
Vishay Intertechnologies
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.7 mA |
Alternate Parts for SML4760AHE3_A/H
This table gives cross-reference parts and alternative options found for SML4760AHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4760AHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA4760-GT3 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SML4760AHE3_A/H vs 1SMA4760-GT3 |
SML4760AHE3_A/I | Zener Diode, | Vishay Intertechnologies | SML4760AHE3_A/H vs SML4760AHE3_A/I |
SML4760A-E3/61 | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4760AHE3_A/H vs SML4760A-E3/61 |
SML4760A | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | General Instrument Corp | SML4760AHE3_A/H vs SML4760A |
FM4760AW | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SML4760AHE3_A/H vs FM4760AW |
SML4760AHE3/5A | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SML4760AHE3_A/H vs SML4760AHE3/5A |
SMAJ4760A | Zener Diode, 68V V(Z), 5%, 2W, Silicon, Unidirectional, DO-214AC, PLASTIC, SIMILAR TO DO-214AC, SMAJ, 2 PIN | Microsemi Corporation | SML4760AHE3_A/H vs SMAJ4760A |
SMAJ4760A | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4760AHE3_A/H vs SMAJ4760A |
SML4760A-E3/5A | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, | Vishay Intertechnologies | SML4760AHE3_A/H vs SML4760A-E3/5A |
SMAJ4760A-TP | Zener Diode, 68V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | SML4760AHE3_A/H vs SMAJ4760A-TP |