Part Details for SMM-105-01-H-D-01 by Samtec Inc
Overview of SMM-105-01-H-D-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-105-01-H-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMM-105-01-H-D-01-ND
|
DigiKey | LOW PROFILE SOCKET STRIPS, 2.00 Min Qty: 58 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9995 | Buy Now |
DISTI #
SMM-105-01-H-D-01
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: SMM-105-01-H-D-01) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.0800 / $4.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $4.9500 | Buy Now | |
DISTI #
SMM-105-01-H-D-01
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: SMM-105-01-H-D-01) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.0800 / $4.9500 | Buy Now |
DISTI #
000000000006312116
|
Sager | Samtec Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.7900 / $4.9500 | Buy Now |
|
Master Electronics | 0 |
|
$1.6100 / $4.9500 | Buy Now | |
DISTI #
5dc43bbc99506a54780a916f
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$1.6100 / $4.9500 | Buy Now |
Part Details for SMM-105-01-H-D-01
SMM-105-01-H-D-01 CAD Models
SMM-105-01-H-D-01 Part Data Attributes:
|
SMM-105-01-H-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-105-01-H-D-01
Samtec Inc
Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.158 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.395 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for SMM-105-01-H-D-01
This table gives cross-reference parts and alternative options found for SMM-105-01-H-D-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-105-01-H-D-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-105-02-S-D-06-K-TR | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-105-01-H-D-01 vs SMM-105-02-S-D-06-K-TR |
SMM-105-02-H-D-06 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-105-01-H-D-01 vs SMM-105-02-H-D-06 |
SMM-105-02-F-D-LC-09-K-TR | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-105-01-H-D-01 vs SMM-105-02-F-D-LC-09-K-TR |
SMM-105-02-S-D-03 | Board Connector, 9 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SMM-105-01-H-D-01 vs SMM-105-02-S-D-03 |