Part Details for SMM420VS101M20X35T2 by Chemi-Con
Overview of SMM420VS101M20X35T2 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMM420VS101M20X35T2
SMM420VS101M20X35T2 CAD Models
SMM420VS101M20X35T2 Part Data Attributes
|
SMM420VS101M20X35T2
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
SMM420VS101M20X35T2
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3315 mΩ | |
Leakage Current | 0.614817 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for SMM420VS101M20X35T2
This table gives cross-reference parts and alternative options found for SMM420VS101M20X35T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM420VS101M20X35T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420USR100MMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | SMM420VS101M20X35T2 vs 420USR100MMN20X35 |
ECEC2SP101CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | SMM420VS101M20X35T2 vs ECEC2SP101CB |
NRLR102M420V20X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | SMM420VS101M20X35T2 vs NRLR102M420V20X35SF |
420USR100MMN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | SMM420VS101M20X35T2 vs 420USR100MMN25X25 |
420USR100MOOEMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | SMM420VS101M20X35T2 vs 420USR100MOOEMN20X35 |
420USR100MOOEMN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | SMM420VS101M20X35T2 vs 420USR100MOOEMN25X25 |
ECEC2SP101BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | SMM420VS101M20X35T2 vs ECEC2SP101BJ |
420USR100MOOEMN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | SMM420VS101M20X35T2 vs 420USR100MOOEMN22X30 |
420USG100MST22X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Rubycon Corporation | SMM420VS101M20X35T2 vs 420USG100MST22X25 |
420USC100M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN | Rubycon Corporation | SMM420VS101M20X35T2 vs 420USC100M25X25 |