Part Details for SMMDL6050T1G by onsemi
Overview of SMMDL6050T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
Price & Stock for SMMDL6050T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7311
|
Newark | 70 V Switching Diode/ Reel |Onsemi SMMDL6050T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0330 | Buy Now |
DISTI #
SMMDL6050T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 70V 200MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6122 In Stock |
|
$0.0199 / $0.2100 | Buy Now |
DISTI #
SMMDL6050T1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SMMDL6050T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0184 / $0.0219 | Buy Now |
DISTI #
863-SMMDL6050T1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS SWCH DIO 70V TR RoHS: Compliant | 6084 |
|
$0.0220 / $0.2100 | Buy Now |
|
ComSIT USA | SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon RoHS: Compliant | Europe - 3000 |
|
RFQ | |
DISTI #
SMMDL6050T1G
|
Avnet Asia | Diode Small Signal Switching 70V 0.2A 2-Pin SOD-323 T/R (Alt: SMMDL6050T1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 126000 |
|
$0.0220 / $0.0267 | Buy Now |
DISTI #
SMMDL6050T1G
|
Avnet Silica | Diode Small Signal Switching 70V 0.2A 2-Pin SOD-323 T/R (Alt: SMMDL6050T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMMDL6050T1G
|
EBV Elektronik | Diode Small Signal Switching 70V 0.2A 2-Pin SOD-323 T/R (Alt: SMMDL6050T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1005 |
|
$0.0180 | RFQ |
Part Details for SMMDL6050T1G
SMMDL6050T1G CAD Models
SMMDL6050T1G Part Data Attributes
|
SMMDL6050T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMDL6050T1G
onsemi
70 V Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |