SMMDL914T1G
onsemi
Description: 100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified

Overview of SMMDL914T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Healthcare Medical Imaging Renewable Energy

Price & Stock for SMMDL914T1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 13AC6248
Newark Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:36A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi SMMDL914T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0960
$0.0960 Buy Now
DISTI # 13AC3982
Newark Diode, Small Signal, Aec-Q101, 100V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi SMMDL914T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.1900
  • 10 $0.1340
  • 25 $0.1130
  • 50 $0.0940
  • 100 $0.0730
  • 250 $0.0660
  • 500 $0.0580
  • 1,000 $0.0410
$0.0410 / $0.1900 Buy Now
DISTI # 76T7312
Newark 100 V High Speed Switching Diode/ Reel |Onsemi SMMDL914T1G RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 12,000 $0.0200
  • 18,000 $0.0180
  • 30,000 $0.0160
$0.0160 / $0.0200 Buy Now
DISTI # SMMDL914T1GOSCT-ND
DigiKey DIODE GEN PURP 100V 200MA SOD323 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3203
In Stock
  • 1 $0.1600
  • 10 $0.0980
  • 100 $0.0604
  • 500 $0.0438
  • 1,000 $0.0384
  • 3,000 $0.0315
  • 6,000 $0.0280
  • 9,000 $0.0263
  • 15,000 $0.0243
  • 21,000 $0.0231
  • 30,000 $0.0219
  • 75,000 $0.0194
  • 150,000 $0.0178
  • 300,000 $0.0165
$0.0165 / $0.1600 Buy Now
DISTI # SMMDL914T1G
Avnet Americas Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SMMDL914T1G) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 42,000 $0.0181
  • 48,000 $0.0176
  • 90,000 $0.0171
  • 210,000 $0.0166
  • 420,000 $0.0161
  • 2,100,000 $0.0156
  • 4,200,000 $0.0151
$0.0151 / $0.0181 Buy Now
DISTI # 863-SMMDL914T1G
Mouser Electronics Small Signal Switching Diodes SS SWCH DIO 100V RoHS: Compliant 16794
  • 1 $0.1600
  • 10 $0.0980
  • 100 $0.0440
  • 1,000 $0.0370
  • 3,000 $0.0280
  • 9,000 $0.0230
  • 24,000 $0.0200
  • 45,000 $0.0190
  • 99,000 $0.0180
$0.0180 / $0.1600 Buy Now
Future Electronics SMMDL914T1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOD−323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 96000
Reel
  • 3,000 $0.0188
  • 9,000 $0.0181
  • 30,000 $0.0174
  • 60,000 $0.0170
  • 120,000 $0.0163
$0.0163 / $0.0188 Buy Now
Future Electronics SMMDL914T1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOD−323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0188
  • 9,000 $0.0181
  • 30,000 $0.0174
  • 60,000 $0.0170
  • 120,000 $0.0163
$0.0163 / $0.0188 Buy Now
Future Electronics SMMDL914T1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOD−323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0188
  • 9,000 $0.0181
  • 30,000 $0.0174
  • 60,000 $0.0170
  • 120,000 $0.0163
$0.0163 / $0.0188 Buy Now
Onlinecomponents.com 100 V 200 mA High Speed Switching Diode 0
  • 3,000 $0.0182
  • 9,000 $0.0167
  • 27,000 $0.0165
  • 51,000 $0.0161
  • 102,000 $0.0154
  • 150,000 $0.0152
  • 252,000 $0.0150
  • 501,000 $0.0148
$0.0148 / $0.0182 Buy Now
Bristol Electronics   390000
RFQ
ComSIT USA HIGH-SPEED SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon RoHS: Compliant Stock EU - 5390
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMMDL914T1G
Avnet Asia Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R (Alt: SMMDL914T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 6000
  • 3,000 $0.0815
  • 6,000 $0.0814
  • 9,000 $0.0770
  • 15,000 $0.0720
  • 30,000 $0.0670
  • 75,000 $0.0650
  • 150,000 $0.0630
$0.0630 / $0.0815 Buy Now
DISTI # SMMDL914T1G
Avnet Silica Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R (Alt: SMMDL914T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901369507
Chip1Stop Rectifiers Diodes RoHS: Compliant Container: Cut Tape 4101
  • 10 $0.0812
  • 50 $0.0660
  • 100 $0.0642
  • 200 $0.0611
  • 500 $0.0563
  • 1,000 $0.0546
  • 2,000 $0.0525
  • 3,000 $0.0523
$0.0523 / $0.0812 Buy Now
DISTI # SMMDL914T1G
EBV Elektronik Diode Small Signal Switching 100V 0.2A 2-Pin SOD-323 T/R (Alt: SMMDL914T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 24000
Buy Now
New Advantage Corporation SMMDL914T1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 90000
  • 9,000 $0.0230
  • 90,000 $0.0215
$0.0215 / $0.0230 Buy Now

CAD Models for SMMDL914T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMMDL914T1G by onsemi

SMMDL914T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-323 2 LEAD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 477-02, 2 PIN
Pin Count
2
Manufacturer Package Code
477-02
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMMDL914T1G
    onsemi
    100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
    VS

Alternate Parts for SMMDL914T1G

This table gives cross-reference parts and alternative options found for SMMDL914T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMDL914T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMBD914LT3G Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 LRC Leshan Radio Co Ltd SMMDL914T1G vs LMBD914LT3G
NSD914F3T5G Switching Diode, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL onsemi SMMDL914T1G vs NSD914F3T5G
LMDL914T3G Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd SMMDL914T1G vs LMDL914T3G

Related Parts for SMMDL914T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMMDL914T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMMDL914T1G by onsemi

Select Manufacturer
Which Manufacturer of SMMDL914T1G would you like to use for your alert(s)?
  • Please alert me when SMMDL914T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMMDL914T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMMDL914T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMMDL914T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMMDL914T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMMDL914T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: