Part Details for SMMSD103T1G by onsemi
Overview of SMMSD103T1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMSD103T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9642
|
Newark | Small Signal Sw Diode, 250V, 0.2A/Sod123 Rohs Compliant: Yes |Onsemi SMMSD103T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.0860 / $0.2970 | Buy Now |
DISTI #
76T7313
|
Newark | 250 V High Voltage Switching Diode/ Reel |Onsemi SMMSD103T1G RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
SMMSD103T1GOSCT-ND
|
DigiKey | DIODE GEN PURP 250V 200MA SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8800 In Stock |
|
$0.0263 / $0.2400 | Buy Now |
DISTI #
SMMSD103T1G
|
Avnet Americas | Diode Switching 250V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD103T1G) RoHS: Compliant Min Qty: 11962 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.0259 / $0.0309 | Buy Now |
DISTI #
SMMSD103T1G
|
Avnet Americas | Diode Switching 250V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD103T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0309 | Buy Now |
DISTI #
863-SMMSD103T1G
|
Mouser Electronics | Small Signal Switching Diodes SS SWCH DIO 250V RoHS: Compliant | 11900 |
|
$0.0300 / $0.2400 | Buy Now |
|
Future Electronics | SMMSD103T1G Series Single Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0271 / $0.0312 | Buy Now |
|
Future Electronics | SMMSD103T1G Series Single Surface Mount Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0271 / $0.0312 | Buy Now |
|
Onlinecomponents.com | 250 V High Voltage Switching Diode | 0 |
|
$0.0252 / $0.0303 | Buy Now |
|
Rochester Electronics | MMSD103 - Rectifier Diode, 0.2A, 250V RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0259 / $0.0305 | Buy Now |
Part Details for SMMSD103T1G
SMMSD103T1G CAD Models
SMMSD103T1G Part Data Attributes
|
SMMSD103T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMSD103T1G
onsemi
250 V High Voltage Switching Diode, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMMSD103T1G
This table gives cross-reference parts and alternative options found for SMMSD103T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMSD103T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21AHT1G | Switching Diode, Low Leakage, SOD-323 2 LEAD, 3000-REEL | onsemi | SMMSD103T1G vs BAS21AHT1G |
BAS21M3T5G | Switching Diode, High Voltage, 250 V, SOT-723 3 LEAD, 8000-REEL | onsemi | SMMSD103T1G vs BAS21M3T5G |