There are no models available for this part yet.
Overview of SMN16BS-4992-FB by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64992-S13-5LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Right Angle 2 Row Guide Pin Header 26 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
64992-G07-5LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Right Angle 2 Row Guide Pin Header 14 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
SiT5359AC-FSG25IM-124.992000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
CAD Models for SMN16BS-4992-FB by RCD Components Inc
Part Data Attributes for SMN16BS-4992-FB by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.10
|
Construction
|
Epoxy Molded
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
49900 Ω
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
15
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2 mm
|
Package Length
|
7.7 mm
|
Package Style
|
SOIC
|
Package Width
|
11 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
25 °C
|
Resistance
|
49900 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
49900 Ω
|
Size Code
|
3043
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Shape
|
GULL WING
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for SMN16BS-4992-FB
This table gives cross-reference parts and alternative options found for SMN16BS-4992-FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMN16BS-4992-FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMN16BS-4992-FTW | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 49900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | SMN16BS-4992-FB vs SMN16BS-4992-FTW |
SMN16BS-4992-FT | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 49900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | SMN16BS-4992-FB vs SMN16BS-4992-FT |
SMN16BS-4992-FMQ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 49900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | SMN16BS-4992-FB vs SMN16BS-4992-FMQ |
SMN16BS-4992-FBW | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 49900ohm, 25V, 1% +/-Tol, -100,100ppm/Cel, | RCD Components Inc | SMN16BS-4992-FB vs SMN16BS-4992-FBW |