Part Details for SMOA-118211127 by Laser Components USA Inc
Overview of SMOA-118211127 by Laser Components USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMOA-118211127
SMOA-118211127 CAD Models
SMOA-118211127 Part Data Attributes
|
SMOA-118211127
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
SMOA-118211127
Laser Components USA Inc
Fiber Optic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Attenuation-Max | 60 dB | |
Body Height | 30 mm | |
Body Length or Diameter | 6 mm | |
Communication Standard | TELCORDIA-1209, TELCORDIA-1221 | |
Connection Type | LC CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | SMF-28 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 2000 nm | |
Operating Wavelength-Min | 430 nm | |
Operating Wavelength-Nom | 850 nm | |
Return Loss-Min | 50 dB | |
Surface Mount | NO | |
Variation Control Mechanism | VOLTAGE |