Part Details for SMP-18FS by Analog Devices Inc
Overview of SMP-18FS by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP-18FS
SMP-18FS CAD Models
SMP-18FS Part Data Attributes
|
SMP-18FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP-18FS
Analog Devices Inc
IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDSO16, SOIC-16, Sample and Hold Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Acquisition Time-Nom | 3.5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 17 V | |
Analog Input Voltage-Min | -17 V | |
Droop Rate-Max | 0.04 V/s | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -17 V | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Supplies | +-5,12 V | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 17 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SMP-18FS
This table gives cross-reference parts and alternative options found for SMP-18FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP-18FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP18FS-REEL | 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5us ACQUISITION TIME, PDSO16, SOIC-16 | Analog Devices Inc | SMP-18FS vs SMP18FS-REEL |
SMP18FSZ | 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDSO16, SOIC-16 | Rochester Electronics LLC | SMP-18FS vs SMP18FSZ |
SMP18FSZ | Fast Acquisition Octal Sample-and-Hold with Multiplexed Input | Analog Devices Inc | SMP-18FS vs SMP18FSZ |
SMP18FSZ-REEL | Fast Acquisition Octal Sample-and-Hold with Multiplexed Input | Analog Devices Inc | SMP-18FS vs SMP18FSZ-REEL |
SMP18FS | 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5us ACQUISITION TIME, PDSO16, SOIC-16 | Analog Devices Inc | SMP-18FS vs SMP18FS |