Part Details for SMP04EBIS by Analog Devices Inc
Results Overview of SMP04EBIS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP04EBIS Information
SMP04EBIS by Analog Devices Inc is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SMP04EBIS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 3601 |
|
RFQ |
US Tariff Estimator: SMP04EBIS by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMP04EBIS
SMP04EBIS Part Data Attributes
|
|
SMP04EBIS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP04EBIS
Analog Devices Inc
IC 4 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 9 us ACQUISITION TIME, PDSO16, SOIC-16, Sample and Hold Circuit
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Nom | 9 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| Analog Input Voltage-Max | 3 V | |
| Analog Input Voltage-Min | -3 V | |
| Droop Rate-Max | 0.025 V/S | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 10.3 Mm | |
| Neg Supply Voltage Limit-Max | -8.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 5.5 Ma | |
| Supply Voltage Limit-Max | 8.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for SMP04EBIS
This table gives cross-reference parts and alternative options found for SMP04EBIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP04EBIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMP08FS-REEL | Rochester Electronics LLC | Check for Price | 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.6 us ACQUISITION TIME, PDSO16, SOIC-16 | SMP04EBIS vs SMP08FS-REEL |
| SMP18FRUZ-REEL7 | Rochester Electronics LLC | Check for Price | 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDSO16, TSSOP-16 | SMP04EBIS vs SMP18FRUZ-REEL7 |
| SMP-18FS | Analog Devices Inc | Check for Price | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.5 us ACQUISITION TIME, PDSO16, SOIC-16, Sample and Hold Circuit | SMP04EBIS vs SMP-18FS |
| SHC5320KU | Rochester Electronics LLC | Check for Price | TRACK AND HOLD AMPLIFIER, 1us ACQUISITION TIME, PDSO16, SO-16 | SMP04EBIS vs SHC5320KU |
| TS81210S | Thales Group | Check for Price | Sample and Hold Circuit, 1 Func, Track, 0.0176us Acquisition Time, BICMOS, PDSO16, PLASTIC, SOIC-16 | SMP04EBIS vs TS81210S |