Part Details for SMP04ES by Analog Devices Inc
Results Overview of SMP04ES by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP04ES Information
SMP04ES by Analog Devices Inc is a Sample and Hold Circuit.
Sample and Hold Circuits are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SMP04ES
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SAMPLE/TRACK-AND-HOLD AMPLIFIER,QUAD,CMOS,SOP,16PIN,PLASTIC | 9 |
|
$13.0000 / $14.6250 | Buy Now |
|
|
Quest Components | IC,SAMPLE/TRACK-AND-HOLD AMPLIFIER,QUAD,CMOS,SOP,16PIN,PLASTIC | 4 |
|
$14.2380 / $15.2550 | Buy Now |
|
|
Rochester Electronics | Sample and Hold Circuit, 4 Func, Sample, 9us Acquisition Time, CMOS, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3671 |
|
$7.3000 / $9.1200 | Buy Now |
|
|
Chip Stock | Non-RoHSCompliantR-PDSO-G16TINLEADTubeopampamplifiercircuit9.9mm500nA7.5V-40C~85C | 19388 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$5.0000 / $7.6900 | Buy Now |
|
|
Win Source Electronics | IC OPAMP SAMPLE HOLD 16SOIC | 5000 |
|
$7.4940 / $11.2409 | Buy Now |
US Tariff Estimator: SMP04ES by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMP04ES
SMP04ES Part Data Attributes
|
|
SMP04ES
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SMP04ES
Analog Devices Inc
CMOS Quad Sample-and-Hold Amplifier
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | R-16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Acquisition Time-Max | 11 µS | |
| Acquisition Time-Nom | 9 µS | |
| Amplifier Type | Sample And Hold Circuit | |
| Analog Input Voltage-Max | 7.5 V | |
| Analog Input Voltage-Min | -7.5 V | |
| Droop Rate-Max | 0.025 V/S | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage Limit-Max | 8.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SMP04ES
This table gives cross-reference parts and alternative options found for SMP04ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP04ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMP04ESZ | Analog Devices Inc | $12.7103 | CMOS Quad Sample-and-Hold Amplifier | SMP04ES vs SMP04ESZ |
| SMP04ES-REEL | Analog Devices Inc | Check for Price | CMOS Quad Sample-and-Hold Amplifier | SMP04ES vs SMP04ES-REEL |
SMP04ES Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize crosstalk.
-
The SMP04ES requires a bias voltage of 5V ± 0.5V. Ensure the bias voltage is clean and regulated, and decouple the bias pin with a 10uF capacitor to minimize noise.
-
The SMP04ES can handle input powers up to +20dBm. Exceeding this limit may cause damage to the device or affect its performance.
-
The SMP04ES has a programmable frequency range. Use the FREQ pin to set the desired frequency range. Consult the datasheet for specific frequency settings and programming guidelines.
-
The typical settling time of the SMP04ES is 10us. However, this may vary depending on the specific application and operating conditions.