Part Details for SMP08FS-REEL by Rochester Electronics LLC
Overview of SMP08FS-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP08FS-REEL
SMP08FS-REEL CAD Models
SMP08FS-REEL Part Data Attributes
|
SMP08FS-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SMP08FS-REEL
Rochester Electronics LLC
8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.6 us ACQUISITION TIME, PDSO16, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Acquisition Time-Nom | 3.6 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 17 V | |
Analog Input Voltage-Min | -17 V | |
Droop Rate-Max | 0.02 V/s | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -8.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | COMMERCIAL | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 8.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SMP08FS-REEL
This table gives cross-reference parts and alternative options found for SMP08FS-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP08FS-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP08FSZ | Low Droop Rate Octal Sample-and-Hold with Multiplexed Input | Analog Devices Inc | SMP08FS-REEL vs SMP08FSZ |
SMP08FS | IC 8 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 3.6 us ACQUISITION TIME, PDSO16, SOIC-16, Sample and Hold Circuit | Analog Devices Inc | SMP08FS-REEL vs SMP08FS |