Part Details for SMP100-140 by STMicroelectronics
Results Overview of SMP100-140 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP100-140 Information
SMP100-140 by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SMP100-140
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 586 |
|
RFQ | ||
|
|
Quest Components | DIAC (BIDIRECTIONAL DIODE THYRISTOR),200V V(BO) MAX,DO-214AA / SMB | 90 |
|
$0.5000 / $0.7500 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$0.5000 / $0.7700 | Buy Now |
US Tariff Estimator: SMP100-140 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMP100-140
SMP100-140 Part Data Attributes
|
|
SMP100-140
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP100-140
STMicroelectronics
230V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-214AA | |
| Package Description | Plastic, Smb, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Breakover Voltage-Max | 230 V | |
| Configuration | Single | |
| DC Off-state Voltage-Max | 120 V | |
| Holding Current-Max | 170 Ma | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-Repetitive Pk On-state Cur | 60 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Repetitive Peak Reverse Voltage | 120 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Trigger Device Type | Silicon Surge Protector |
Alternate Parts for SMP100-140
This table gives cross-reference parts and alternative options found for SMP100-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP100-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P2300SB | Pulse Electronics Corporation | Check for Price | Thyristor Surge Protector, 260V V(BO) Max, DO-214AA | SMP100-140 vs P2300SB |
| PP2600SB-LF | ProTek Devices | Check for Price | Silicon Surge Protector | SMP100-140 vs PP2600SB-LF |
| PP2300SB-LF | ProTek Devices | Check for Price | Silicon Surge Protector | SMP100-140 vs PP2300SB-LF |
| P2300SB | BrightKing Inc | Check for Price | Thyristor Surge Protector, 260V V(BO) Max, 30A, DO-214AA | SMP100-140 vs P2300SB |
| P2300SBFA | Littelfuse Inc | Check for Price | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, | SMP100-140 vs P2300SBFA |
| P2600SBL | Littelfuse Inc | Check for Price | Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA, ROHS COMPLIANT PACKAGE-2 | SMP100-140 vs P2600SBL |
| P2300SBRP | Littelfuse Inc | Check for Price | Silicon Surge Protector, 260V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | SMP100-140 vs P2300SBRP |
| TB2300H-13-F | Diodes Incorporated | Check for Price | Silicon Surge Protector, 265V V(BO) Max, 50A, GREEN, PLASTIC, SMB, 2 PIN | SMP100-140 vs TB2300H-13-F |
| P2600SB | Ohmite Mfg Co | Check for Price | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | SMP100-140 vs P2600SB |