Part Details for SMP50-270 by STMicroelectronics
Results Overview of SMP50-270 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMP50-270 Information
SMP50-270 by STMicroelectronics is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for SMP50-270
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-19299-1-ND
|
DigiKey | THYRISTOR 270V 150A DO-214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1500 / $1.3000 | Buy Now |
|
DISTI #
SMP50-270
|
Avnet Americas | - Tape and Reel (Alt: SMP50-270) COO: France RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.1392 / $0.1442 | Buy Now |
|
DISTI #
511-SMP50-270
|
Mouser Electronics | Board Mount Surge Protectors 270V 50uA Bidirect RoHS: Compliant | 1694 |
|
$0.1510 / $0.8100 | Buy Now |
|
|
STMicroelectronics | Thyristor surge protection, 243 V, 50 A, in SMA COO: France RoHS: Compliant Min Qty: 1 | 1716 |
|
$0.4000 / $0.7900 | Buy Now |
|
DISTI #
86032253
|
Verical | Thyristor Surge Protection Devices 270V 16A 2-Pin SMA T/R RoHS: Exempt Min Qty: 488 Package Multiple: 1 | Americas - 15000 |
|
$0.4769 / $0.7691 | Buy Now |
|
|
Rochester Electronics | Silicon Surge Protector, 360V V(BO) Max, 16A, DO-214AC RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.3815 / $0.6153 | Buy Now |
|
DISTI #
86032253
|
Verical | Thyristor Surge Protection Devices 270V 16A 2-Pin SMA T/R RoHS: Exempt Min Qty: 488 Package Multiple: 1 | Americas - 15000 |
|
$0.4769 / $0.7691 | Buy Now |
|
DISTI #
86032253
|
Verical | Thyristor Surge Protection Devices 270V 16A 2-Pin SMA T/R RoHS: Exempt Min Qty: 488 Package Multiple: 1 | Americas - 15000 |
|
$0.4769 / $0.7691 | Buy Now |
|
DISTI #
SMP50-270
|
Avnet Silica | (Alt: SMP50-270) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
SMP50-270
|
EBV Elektronik | (Alt: SMP50-270) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SMP50-270 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMP50-270
SMP50-270 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMP50-270 Part Data Attributes
|
|
SMP50-270
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP50-270
STMicroelectronics
Silicon Surge Protector, 360V V(BO) Max, 16A, DO-214AC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AC | |
| Package Description | Rohs Compliant, Sma, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Factory Lead Time | 53 Weeks, 1 Day | |
| Breakover Voltage-Max | 360 V | |
| Configuration | Single | |
| DC Off-state Voltage-Max | 243 V | |
| JEDEC-95 Code | DO-214AC | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Non-Repetitive Pk On-state Cur | 16 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Repetitive Peak Reverse Voltage | 270 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Device Type | Silicon Surge Protector |
SMP50-270 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in their application note AN5093, which includes guidelines for thermal pad connection, thermal vias, and copper pouring to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, output voltage, and output current. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the input voltage, and a capacitance value between 10uF to 100uF. Additionally, the capacitor's ESR (Equivalent Series Resistance) should be low enough to minimize voltage ripple.
-
The maximum allowed voltage on the enable pin (EN) is 6V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
The SMP50-270 is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal design and ensure proper heat dissipation to maintain a safe operating temperature.
-
STMicroelectronics provides a troubleshooting guide in their application note AN5093, which covers common issues and their possible causes. Additionally, engineers can use oscilloscopes and thermal imaging cameras to diagnose issues and optimize the design.