Part Details for SMPX503-LN by TT Electronics Power and Hybrid / Semelab Limited
Overview of SMPX503-LN by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMPX503-LN
SMPX503-LN CAD Models
SMPX503-LN Part Data Attributes
|
SMPX503-LN
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SMPX503-LN
TT Electronics Power and Hybrid / Semelab Limited
LINEAR OUTPUT PHOTO DETECTOR
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 1.75 mm |