Part Details for SMR101J by Sino-American Silicon Products Inc
Overview of SMR101J by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SMR101J
SMR101J CAD Models
SMR101J Part Data Attributes
|
SMR101J
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
SMR101J
Sino-American Silicon Products Inc
Rectifier Diode, 1 Element, 1A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES |
Alternate Parts for SMR101J
This table gives cross-reference parts and alternative options found for SMR101J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR101J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UST1A | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-221AC, | Diotec Semiconductor AG | SMR101J vs UST1A |
M1G-T | Rectifier Diode, | Rectron Semiconductor | SMR101J vs M1G-T |
U1AF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SMR101J vs U1AF1 |
ES1ABF2 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SMR101J vs ES1ABF2 |
FM4001V-T | Rectifier Diode, | Rectron Semiconductor | SMR101J vs FM4001V-T |
B150 | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | SMR101J vs B150 |
ES1AT&R | Rectifier Diode, | Continental Device India Ltd | SMR101J vs ES1AT&R |
GL41A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), | Galaxy Microelectronics | SMR101J vs GL41A |
ES1ALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SMR101J vs ES1ALH |
HFM101-M | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SMR101J vs HFM101-M |