Part Details for SMR7.5473H50K01L16,5TR16 by Evox Rifa / KEMET
Overview of SMR7.5473H50K01L16,5TR16 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR7.5473H50K01L16,5TR16
SMR7.5473H50K01L16,5TR16 CAD Models
SMR7.5473H50K01L16,5TR16 Part Data Attributes
|
SMR7.5473H50K01L16,5TR16
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
SMR7.5473H50K01L16,5TR16
Evox Rifa / KEMET
Film Capacitor, Polyphenylene Sulphide, 50V, 2.5% +Tol, 2.5% -Tol, 0.047uF, 3916,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 3916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 8 mm | |
Length | 10 mm | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SMR(50,7.5MM,K01) | |
Size Code | 3916 | |
Terminal Pitch | 7.5 mm | |
Width | 4 mm |
Alternate Parts for SMR7.5473H50K01L16,5TR16
This table gives cross-reference parts and alternative options found for SMR7.5473H50K01L16,5TR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR7.5473H50K01L16,5TR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211KG473H050ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5473H50K01L16,5TR16 vs F211KG473H050ALL0L |
F211KG473H050C | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5473H50K01L16,5TR16 vs F211KG473H050C |
F211KG473R050A | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5473H50K01L16,5TR16 vs F211KG473R050A |
F211KG473H050R | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5473H50K01L16,5TR16 vs F211KG473H050R |
F211KG473H050A | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5473H50K01L16,5TR16 vs F211KG473H050A |
F211KG473R050ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5473H50K01L16,5TR16 vs F211KG473R050ALL0L |
F211KG473H050XLAF1 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5473H50K01L16,5TR16 vs F211KG473H050XLAF1 |