Part Details for SMRA36 by MACOM
Results Overview of SMRA36 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMRA36 Information
SMRA36 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SMRA36
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1465-SMRA36-ND
|
DigiKey | IC RF AMP GPS 50MHZ-2.1GHZ SMD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$612.5100 | Buy Now |
|
DISTI #
937-SMRA36
|
Mouser Electronics | RF Amplifier Amplifier,Surface Mount RoHS: Compliant | 0 |
|
$664.0100 | Order Now |
|
DISTI #
SMRA36
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 10 | 0 |
|
$557.1400 | Buy Now |
Part Details for SMRA36
SMRA36 CAD Models
SMRA36 Part Data Attributes
|
|
SMRA36
MACOM
Buy Now
Datasheet
|
Compare Parts:
SMRA36
MACOM
Wide Band Low Power Amplifier, 100MHz Min, 2000MHz Max, HERMETIC SEALED AND ROHS COMPLIANT PACKAGE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Module | |
| Gain | 22 Db | |
| Input Power-Max (CW) | 10 Dbm | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | 100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -54 °C | |
| RF/Microwave Device Type | Wide Band Low Power | |
| VSWR-Max | 2 |