-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P9975
|
Newark | Socket, 1.27 X 2.54Mm, 2X11 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:22Contacts, Connector Mounting:Through Hole Mount, Product Range:Sms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMS-111-01-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $5.8800 | Buy Now |
DISTI #
3937-SMS-111-01-S-D-ND
|
DigiKey | CONN SKT .050" 22POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
162 In Stock |
|
$5.4546 / $8.6200 | Buy Now |
DISTI #
612-SMS-111-01-S-D-ND
|
DigiKey | CONN SKT .050" 22POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7400 | Buy Now |
DISTI #
SMS-111-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 22 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-111-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 246 Factory Stock |
|
$3.0000 / $4.7400 | Buy Now |
DISTI #
200-SMS11101SD
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$2.2100 / $4.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $4.5000 | Buy Now |
DISTI #
000000000000147362
|
Sager | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 246 |
|
$2.7400 / $4.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8400 / $4.5000 | Buy Now |
DISTI #
5cd91ba9cd7c1c4c38740f72
|
Samtec | Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 246 |
|
$1.6820 / $4.7380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS-111-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-111-01-S-D
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.22 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.55 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for SMS-111-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-111-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLM-111-01-T-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SMS-111-01-S-D vs SLM-111-01-T-D |
CES-111-01-S-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-111-01-S-D vs CES-111-01-S-D |
SLM-111-01-S-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-111-01-S-D vs SLM-111-01-S-D |
SMS-111-01-T-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SMS-111-01-S-D vs SMS-111-01-T-D |
SMS-111-02-T-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SMS-111-01-S-D vs SMS-111-02-T-D |
CES-111-01-T-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-111-01-S-D vs CES-111-01-T-D |