SMS-118-01-S-S
Samtec Inc
Description: Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of SMS-118-01-S-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMS-118-01-S-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98P0068
Newark Socket, 1.27 X 2.54Mm, 1X18 Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:1Rows, No. Of Contacts:18Contacts, Connector Mounting:Through Hole Mount, Product Range:Sms Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SMS-118-01-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.8100
  • 10 $4.5900
  • 100 $3.8500
  • 500 $3.2600
  • 1,000 $2.7600
  • 2,500 $2.5400
  • 5,000 $2.4900
$2.4900 / $4.8100 Buy Now
DISTI # 3937-SMS-118-01-S-S-ND
DigiKey CONN SKT .050" 18POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 139
In Stock
  • 1 $7.0500
  • 25 $6.3636
  • 50 $5.9272
  • 100 $5.6364
  • 500 $4.4546
$4.4546 / $7.0500 Buy Now
DISTI # 612-SMS-118-01-S-S-ND
DigiKey CONN SKT .050" 18POS Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.8800
$3.8800 Buy Now
DISTI # SMS-118-01-S-S
Avnet Americas Conn Socket Strip SKT 18 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-118-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 211 Factory Stock
  • 1 $3.8800
  • 25 $3.5000
  • 50 $3.2600
  • 100 $3.1000
  • 500 $2.4500
$2.4500 / $3.8800 Buy Now
DISTI # 200-SMS11801SS
Mouser Electronics Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $3.8800
  • 25 $3.5000
  • 50 $3.2600
  • 100 $3.1000
  • 500 $2.4500
  • 1,000 $2.2400
  • 2,500 $1.8100
  • 5,000 $1.3800
$1.3800 / $3.8800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $3.9300
  • 100 $3.6700
  • 250 $3.4000
  • 500 $2.6700
  • 1,000 $2.3900
  • 2,500 $1.9300
  • 5,000 $1.5000
  • 7,500 $1.4800
$1.4800 / $3.9300 Buy Now
DISTI # 000000000000147431
Sager Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 211
  • 1 $3.8800
  • 25 $3.5000
  • 50 $3.2600
  • 100 $3.1000
  • 500 $2.4500
  • 1,000 $2.2400
$2.2400 / $3.8800 Buy Now
DISTI # SMC-SMS-118-01-S-S
Sensible Micro Corporation Micro Socket Strip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tubes 25
  • 100 $2.6520
  • 500 $2.5840
  • 1,000 $2.4480
$2.4480 / $2.6520 RFQ
Master Electronics   RoHS: Compliant 0
  • 25 $3.9300
  • 100 $3.6700
  • 250 $3.4000
  • 500 $2.6700
  • 1,000 $2.3900
  • 2,500 $1.9300
  • 5,000 $1.5000
  • 7,500 $1.4800
$1.4800 / $3.9300 Buy Now
DISTI # 5cd91c43cd7c1c4c3874bad4
Samtec Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 211
  • 1 $3.8770
  • 25 $3.5050
  • 50 $3.2570
  • 100 $3.1020
  • 500 $2.4550
  • 1,000 $2.2390
  • 2,500 $1.8080
  • 5,000 $1.3760
$1.3760 / $3.8770 Buy Now

CAD Models for SMS-118-01-S-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMS-118-01-S-S by Samtec Inc

SMS-118-01-S-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER BUY CONTACT
Body Breadth
0.12 inch
Body Depth
0.335 inch
Body Length
0.9 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
18
Withdrawl Force-Min
1.668 N
Want to compare parts?
  1. SMS-118-01-S-S
    Samtec Inc
    Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SMS-118-01-S-S

This table gives cross-reference parts and alternative options found for SMS-118-01-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-118-01-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSM-118-S-SH Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-118-01-S-S vs SSM-118-S-SH
CES-118-01-T-S Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-118-01-S-S vs CES-118-01-T-S
SMS-118-02-S-S Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-118-01-S-S vs SMS-118-02-S-S
SMS-118-01-T-S Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SMS-118-01-S-S vs SMS-118-01-T-S
929870-01-18-30 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET 3M Electronics SMS-118-01-S-S vs 929870-01-18-30
744-18 Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Socket Thomas & Betts SMS-118-01-S-S vs 744-18
SLM-118-01-S-S Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-118-01-S-S vs SLM-118-01-S-S
CES-118-02-T-S-RA Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SMS-118-01-S-S vs CES-118-02-T-S-RA
SMS-118-02-T-S Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SMS-118-01-S-S vs SMS-118-02-T-S

Related Parts for SMS-118-01-S-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS-118-01-S-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS-118-01-S-S by Samtec Inc

Select Manufacturer
Which Manufacturer of SMS-118-01-S-S would you like to use for your alert(s)?
  • Please alert me when SMS-118-01-S-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS-118-01-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS-118-01-S-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS-118-01-S-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS-118-01-S-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS-118-01-S-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: