Part Details for SMS-120-01-T-S by Samtec Inc
Overview of SMS-120-01-T-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS-120-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P0095
|
Newark | Through-Hole Micro Socket, 0.050" X 0.100" Pitch |Samtec SMS-120-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $3.5300 | Buy Now |
DISTI #
612-SMS-120-01-T-S-ND
|
DigiKey | THROUGH-HOLE MICRO SOCKET, 0.050 Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4900 | Buy Now |
DISTI #
SMS-120-01-T-S
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-120-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.2100 / $2.4900 | Buy Now |
DISTI #
200-SMS12001TS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.6800 / $2.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9440 / $2.2450 | Buy Now |
DISTI #
000000000000061700
|
Sager | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$1.1100 / $2.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9440 / $2.2450 | Buy Now |
DISTI #
5cd91c41cd7c1c4c3874b8d2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$0.6800 / $2.4900 | Buy Now |
Part Details for SMS-120-01-T-S
SMS-120-01-T-S CAD Models
SMS-120-01-T-S Part Data Attributes
|
SMS-120-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-120-01-T-S
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.12 inch | |
Body Depth | 0.335 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 1.668 N |
Alternate Parts for SMS-120-01-T-S
This table gives cross-reference parts and alternative options found for SMS-120-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-120-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-120-S-SH | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-120-01-T-S vs SSM-120-S-SH |
742J2-20 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Blue Insulator, Socket | Thomas & Betts | SMS-120-01-T-S vs 742J2-20 |
GS33202-0410S-7F | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Socket, LEAD FREE | Foxconn | SMS-120-01-T-S vs GS33202-0410S-7F |
CES-120-02-T-S-RA | Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-120-01-T-S vs CES-120-02-T-S-RA |