Part Details for SMS120 by Diotec Semiconductor AG
Overview of SMS120 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMS120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SMS120TR-ND
|
DigiKey | DIODE SCHOTT 20V 1A MELF DO213AB Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1017 / $0.2945 | Buy Now |
DISTI #
4878-SMS120-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A MELF Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0702 | Buy Now |
DISTI #
637-SMS120
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, Melf, 20V, 1A RoHS: Compliant | 2190 |
|
$0.0610 / $0.3700 | Buy Now |
DISTI #
E32:1076_06676367
|
Arrow Electronics | Diode Schottky 20V 1A 2-Pin MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Europe - 2875 |
|
$0.0559 / $0.3395 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - Melf - 20V - 1A RoHS: Compliant | 0 |
|
$0.0441 / $0.0555 | Buy Now |
DISTI #
78440919
|
Verical | Rectifier Diode Schottky 20V 1A 2-Pin MELF T/R Min Qty: 895 Package Multiple: 5 | Americas - 4325 |
|
$0.0700 / $0.0784 | Buy Now |
DISTI #
78436908
|
Verical | Rectifier Diode Schottky 20V 1A 2-Pin MELF T/R Min Qty: 121 Package Multiple: 1 | Americas - 2783 |
|
$0.0560 / $0.1656 | Buy Now |
DISTI #
SMS120-DIO
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, MELF plastic, reel,tape Min Qty: 5 | 4325 |
|
$0.0533 / $0.1978 | Buy Now |
Part Details for SMS120
SMS120 CAD Models
SMS120 Part Data Attributes
|
SMS120
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMS120
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AB, MELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |