Part Details for SMS6GE43K9 by Esterline Technologies Corporation
Overview of SMS6GE43K9 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS6GE43K9
SMS6GE43K9 CAD Models
SMS6GE43K9 Part Data Attributes
|
SMS6GE43K9
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS6GE43K9
Esterline Technologies Corporation
Combination Line Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED; IP40 | |
Body Breadth | 0.638 inch | |
Body Depth | 0.528 inch | |
Body Length | 0.783 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |