Part Details for SMS7621-040LF by Skyworks Solutions Inc
Overview of SMS7621-040LF by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMS7621-040LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1170-1-ND
|
DigiKey | RF DIODE SCHOTTKY 2V 750MW 0402 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
389834 In Stock |
|
$0.2007 / $0.6000 | Buy Now |
DISTI #
873-SMS7621-040LF
|
Mouser Electronics | Schottky Diodes & Rectifiers Ls=.45nH SOD-882 Single RoHS: Compliant | 131750 |
|
$0.1980 / $0.6000 | Buy Now |
|
Quest Components | 1126 |
|
$0.3168 / $0.7920 | Buy Now | |
|
Rochester Electronics | SMS7621 - Surface Mount Mixer and Detector Schottky Diodes RoHS: Compliant Status: Active Min Qty: 1 | 237 |
|
$0.2267 / $0.2667 | Buy Now |
DISTI #
SMS7621-040LF
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 20000 | 1000 |
|
$0.2300 | Buy Now |
DISTI #
SMS7621-040LF-B
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 16 |
|
$0.1900 / $0.2600 | Buy Now |
Part Details for SMS7621-040LF
SMS7621-040LF CAD Models
SMS7621-040LF Part Data Attributes
|
SMS7621-040LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS7621-040LF
Skyworks Solutions Inc
Mixer Diode, Low Barrier, K Band, Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
Frequency Band | K BAND | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for SMS7621-040LF
This table gives cross-reference parts and alternative options found for SMS7621-040LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS7621-040LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-0013 | SILICON,K BAND, MIXER DIODE | Avago Technologies | SMS7621-040LF vs 5082-0013 |
5082-0013 | Mixer Diode, K Band, Silicon | Hewlett Packard Co | SMS7621-040LF vs 5082-0013 |
SMS7621-001 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMS7621-040LF vs SMS7621-001 |
MSS20-047-0805-2 | Microwave Mixer Diode, | MACOM | SMS7621-040LF vs MSS20-047-0805-2 |
SMS7621-011 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMS7621-040LF vs SMS7621-011 |
SMS7621-060 | Mixer Diode, Low Barrier, K Band, Silicon, ROHS COMPLIANT, ULTRA MINIATURE, SMT, 2 PIN | Skyworks Solutions Inc | SMS7621-040LF vs SMS7621-060 |