Part Details for SMSS-10-26C-F-09.45-D-KUS by Samtec Inc
Results Overview of SMSS-10-26C-F-09.45-D-KUS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SMSS-10-26C-F-09.45-D-KUS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-SMSS-10-26C-F-09.45-D-KUS-ND
|
DigiKey | .100" MINI MATE UNIVERSAL SINGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0800 | Buy Now |
|
DISTI #
SMSS-10-26C-F-09.45-D-KUS
|
Avnet Americas | - Bulk (Alt: SMSS-10-26C-F-09.45-D-KUS) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0384 / $10.8584 | Buy Now |
|
DISTI #
200-SS1026CF0945DKUS
|
Mouser Electronics | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$6.2900 / $11.0800 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6300 / $13.7600 | Buy Now |
|
DISTI #
5cd91c02cd7c1c4c38747018
|
Samtec | .100" Mini Mate® Universal Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Layer | 0 |
|
$5.2700 / $11.0760 | Buy Now |
|
DISTI #
000000000005502907
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.3000 / $11.0800 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6300 / $13.7600 | Buy Now |
Part Details for SMSS-10-26C-F-09.45-D-KUS
SMSS-10-26C-F-09.45-D-KUS CAD Models
SMSS-10-26C-F-09.45-D-KUS Part Data Attributes
|
|
SMSS-10-26C-F-09.45-D-KUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSS-10-26C-F-09.45-D-KUS
Samtec Inc
Cable Assembly,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Approvals | Ul | |
| Connector Side1 | Socket | |
| Connector Side2 | Socket | |
| Connector Support Type | Cable Assembly | |
| Construction | Flat | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene Terephtalate | |
| Length | 0.24 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 10 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -10 °C | |
| Rated Current | 4 A | |
| Rated Voltage | 375 V | |
| Shielding | No | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Cable Assembly |