Part Details for SMT1300 by Epitex Inc
Overview of SMT1300 by Epitex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMT1300
SMT1300 CAD Models
SMT1300 Part Data Attributes
|
SMT1300
Epitex Inc
Buy Now
Datasheet
|
Compare Parts:
SMT1300
Epitex Inc
2.4mm, 1 ELEMENT, INFRARED LED, 1300nm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPITEX INC | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 1300 nm | |
Shape | ROUND | |
Size | 2.4 mm |