Part Details for SMT50-270 by Littelfuse Inc
Overview of SMT50-270 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMT50-270
SMT50-270 CAD Models
SMT50-270 Part Data Attributes
|
SMT50-270
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMT50-270
Littelfuse Inc
Silicon Surge Protector, 360V V(BO) Max, 30A,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 360 V | |
Non-Repetitive Pk On-state Cur | 30 A | |
Qualification Status | Not Qualified | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SMT50-270
This table gives cross-reference parts and alternative options found for SMT50-270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT50-270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVB270SC | 365V, 60A, SILICON SURGE PROTECTOR, DO-214, SMB, 2 PIN | TE Connectivity | SMT50-270 vs TVB270SC |