Part Details for SMTQ810N-27 by Epitex Inc
Overview of SMTQ810N-27 by Epitex Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SMTQ810N-27
SMTQ810N-27 CAD Models
SMTQ810N-27 Part Data Attributes
|
SMTQ810N-27
Epitex Inc
Buy Now
Datasheet
|
Compare Parts:
SMTQ810N-27
Epitex Inc
2.6mm, 1 ELEMENT, INFRARED LED, 810nm, ROHS COMPLIANT, SMD, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EPITEX INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 22 mW | |
Peak Wavelength | 810 nm | |
Shape | ROUND | |
Size | 2.6 mm |