Part Details for SMV1679A by Z-Communications Inc
Overview of SMV1679A by Z-Communications Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1679A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1989 |
|
RFQ | ||
|
Quest Components | 1591 |
|
$6.3000 / $12.0000 | Buy Now |
Part Details for SMV1679A
SMV1679A CAD Models
SMV1679A Part Data Attributes
|
SMV1679A
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1679A
Z-Communications Inc
Voltage Controlled Oscillator, 1678MHz Min, 1680MHz Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 45 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1680 MHz | |
Operating Frequency-Min | 1678 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -5 dBm | |
Phase Noise | -87 dBc/Hz | |
Physical Dimension | 7.62mm x 7.62mm x 2.032mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES |