Part Details for SMZJ3795B-M3/5B by Vishay Intertechnologies
Overview of SMZJ3795B-M3/5B by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SMZJ3795B-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMZJ3795B-M3/5B
|
Avnet Americas | 1.5W,18V 5%,SMB ZENER (Alt: SMZJ3795B-M3/5B) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0946 | Buy Now |
DISTI #
78-SMZJ3795B-M35B
|
Mouser Electronics | Zener Diodes 1.5W,18V 5%,SMB ZENER RoHS: Compliant | 0 |
|
$0.0990 / $0.1070 | Order Now |
|
Future Electronics | SMZJ3795B Series 18 V 1.5 W SMT Power Voltage-Regulating Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
|
Future Electronics | SMZJ3795B Series 18 V 1.5 W SMT Power Voltage-Regulating Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 3200 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
SMZJ3795B-M3/5B
|
TTI | Zener Diodes 1.5W,18V 5%,SMB ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0990 / $0.1070 | Buy Now |
Part Details for SMZJ3795B-M3/5B
SMZJ3795B-M3/5B CAD Models
SMZJ3795B-M3/5B Part Data Attributes
|
SMZJ3795B-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMZJ3795B-M3/5B
Vishay Intertechnologies
Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |