SMZJ3798B
Description: Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA,

Overview of SMZJ3798B by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for SMZJ3798B by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMZJ3798B by General Instrument Corp

SMZJ3798B
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
15.6 mA
Want to compare parts?
  1. SMZJ3798B
    General Instrument Corp
    Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA,
    VS

Alternate Parts for SMZJ3798B

This table gives cross-reference parts and alternative options found for SMZJ3798B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZJ3798B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMZJ3798B-E3/52 Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMZJ3798B vs SMZJ3798B-E3/52
SMZJ3798B-E3/5B Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMZJ3798B vs SMZJ3798B-E3/5B
Part Number Description Manufacturer Compare
PSMA5934B/T3 DIODE 24 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode NXP Semiconductors SMZJ3798B vs PSMA5934B/T3
1SMB5934M4G Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMZJ3798B vs 1SMB5934M4G
1SMB5934BT3G 3.0 W Zener Diode Voltage Regulator 24 V, SMB, 2500-REEL onsemi SMZJ3798B vs 1SMB5934BT3G
1SMB5934R5G Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMZJ3798B vs 1SMB5934R5G
DL5934B-TP Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components SMZJ3798B vs DL5934B-TP
SMZJ3798A-E3/5B Zener Diode, 24V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, SMBJ, 2 PIN Vishay Intertechnologies SMZJ3798B vs SMZJ3798A-E3/5B
HSMBJ5934BE3 Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMZJ3798B vs HSMBJ5934BE3
1SMB5934M4 Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMZJ3798B vs 1SMB5934M4
1SMB5934R4G Zener Diode, 24V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMZJ3798B vs 1SMB5934R4G
MVSMBG5934BE3TR Zener Diode, 24V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation SMZJ3798B vs MVSMBG5934BE3TR

Related Parts for SMZJ3798B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMZJ3798B by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMZJ3798B by General Instrument Corp

Select Manufacturer
Which Manufacturer of SMZJ3798B would you like to use for your alert(s)?
  • Please alert me when SMZJ3798B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMZJ3798B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMZJ3798B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMZJ3798B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMZJ3798B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMZJ3798B by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: