SMZJ3805B
Description: Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA,

Overview of SMZJ3805B by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMZJ3805B by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMZJ3805B by General Instrument Corp

SMZJ3805B
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Knee Impedance-Max
1000 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
47 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
8 mA
Want to compare parts?
  1. SMZJ3805B
    General Instrument Corp
    Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA,
    VS

Alternate Parts for SMZJ3805B

This table gives cross-reference parts and alternative options found for SMZJ3805B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMZJ3805B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMZJ3805B-E3/52 Zener Diode, 47V V(Z), 4.99%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMZJ3805B vs SMZJ3805B-E3/52
SMZJ3805B-E3/5B Zener Diode, 47V V(Z), 4.99%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMZJ3805B vs SMZJ3805B-E3/5B
Part Number Description Manufacturer Compare
JANTX1N3036DUR-1 Zener Diode, 47V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc SMZJ3805B vs JANTX1N3036DUR-1
MQ1N3036UR-1 Zener Diode, 47V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation SMZJ3805B vs MQ1N3036UR-1
CLL4756ATR Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp SMZJ3805B vs CLL4756ATR
MV1N3036DUR-1 Zener Diode, 47V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation SMZJ3805B vs MV1N3036DUR-1
JANTX1N3036UR Zener Diode, 47V V(Z), 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Compensated Devices Inc SMZJ3805B vs JANTX1N3036UR
MX1N5941BUR-1BTR Zener Diode, 47V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation SMZJ3805B vs MX1N5941BUR-1BTR
SMAJ4756A-TP Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components SMZJ3805B vs SMAJ4756A-TP
DL4756A Zener Diode, 47.05V V(Z), 4.99%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor SMZJ3805B vs DL4756A
DL4756A Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components SMZJ3805B vs DL4756A
MLL3036B-1 Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation SMZJ3805B vs MLL3036B-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMZJ3805B by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMZJ3805B by General Instrument Corp

Select Manufacturer
Which Manufacturer of SMZJ3805B would you like to use for your alert(s)?
  • Please alert me when SMZJ3805B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMZJ3805B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMZJ3805B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMZJ3805B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMZJ3805B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMZJ3805B by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: