Part Details for SN-50.0187OHM0.5% by Vishay Precision Group Inc
Overview of SN-50.0187OHM0.5% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SN-50.0187OHM0.5%
SN-50.0187OHM0.5% CAD Models
SN-50.0187OHM0.5% Part Data Attributes
|
SN-50.0187OHM0.5%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SN-50.0187OHM0.5%
Vishay Precision Group Inc
Fixed Resistor, Wire Wound, 4W, 0.0187ohm, 447V, 0.5% +/-Tol, 8230,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.6 mm | |
Package Length | 20.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 0.0187 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | S(SMT) | |
Size Code | 8230 | |
Technology | WIRE WOUND | |
Tolerance | 0.5% | |
Working Voltage | 447 V |