Part Details for SN-50.0634OHM0.01% by Vishay Precision Group Inc
Overview of SN-50.0634OHM0.01% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SN-50.0634OHM0.01%
SN-50.0634OHM0.01% CAD Models
SN-50.0634OHM0.01% Part Data Attributes
|
SN-50.0634OHM0.01%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
SN-50.0634OHM0.01%
Vishay Precision Group Inc
Fixed Resistor, Wire Wound, 4W, 0.0634ohm, 212V, 0.01% +/-Tol, Surface Mount, 8230, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.6 mm | |
Package Length | 20.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8230 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 212 V |